Manufacturer Part #
71BF30-01-2-04N
71 Series Standard 1 Deck DP 4 Position Panel Mount Solder Lug Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Grayhill 71BF30-01-2-04N - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 71BF30-01-2-04N - Technical Attributes
| Indexing: | 30° |
| Circuitry: | DP |
| No of Positions: | 4 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 71 Series Multi-Deck Rotary Switch boast numerous options; the standard version is available as 1/8” diameter shaft (A), ¼” diameter shaft (B), concentric shaft (C), adjustable stop (D), metric mount shaft and bushing (E), PC mount terminals (F), military (M), shaft and panel sealed (S) and PC mount terminals and process sealed (T). Options can be combined to further specify requirements.
The 71BF30-01-2-04N is 1 deck 2 pole 4 position 30° non-shorting PC mount terminal Multi-Deck Rotary Switch with a ¼” diameter shaft.Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole