text.skipToContent text.skipToNavigation

Manufacturer Part #

A10405RNCQ

A Series 4POS 2.5A 125V Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A10405RNCQ - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP4T
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Silver
Current Rating: 2.5A
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Flatted
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.76
USD
Quantity
Unit Price
36
$4.88
72
$4.83
108
$4.79
144
$4.77
180+
$4.70
Product Variant Information section