text.skipToContent text.skipToNavigation

Manufacturer Part #

A11215RNCGE

SP12T, 12 Flatted Shaft PC Pins, 2.5A ,125VAC, 125VDC, 0.4VA,Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A11215RNCGE - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP12T
No of Positions: 12
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Silver
Current Rating: 2.5A
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Insulation Resistance: 1000MΩ
Actuator Style: Flatted
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
72
Multiple Of:
2016
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$853.20
USD
Quantity
Unit Price
36+
$11.85
Product Variant Information section