Manufacturer Part #
A11215RNZQ
A Series Positive Detent 1 Deck SP 12 Position Through Hole Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2448 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K A11215RNZQ - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | SP |
| No of Positions: | 12 |
| Contact Style: | Non-Shorting |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
36
$6.06
72
$6.02
108
$6.00
144+
$5.97
Product Variant Information section
Available Packaging
Package Qty:
2448 per Bulk
Mounting Method:
Panel Mount