text.skipToContent text.skipToNavigation

Manufacturer Part #

A12403RNZB

A Series Positive Detent 1 Deck SP 4 Position Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A12403RNZB - Technical Attributes
Attributes Table
Indexing: 90°
Circuitry: SP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
72
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.92
USD
Quantity
Unit Price
36
$9.47
72+
$9.36
Product Variant Information section