text.skipToContent text.skipToNavigation

Manufacturer Part #

CD08RM0SBR

CD Series 8 Position Surface Mount Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K CD08RM0SBR - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 8
Termination Style: Gull Wing
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,248.00
USD
Quantity
Unit Price
800+
$5.31