text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10RM0AB

CD Series 10 Position Right Angle Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CD10RM0AB - Technical Attributes
Attributes Table
Indexing: Other
No of Positions: 10
Termination Style: Right Angle
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,452.00
USD
Quantity
Unit Price
600+
$7.42
Product Variant Information section