text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10RM0SB

10 Position BCD SMT Gold Contact 8mm DIP Coded Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2621
Product Specification Section
C&K CD10RM0SB - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: Gull Wing
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,084.00
USD
Quantity
Unit Price
1,200+
$7.57