text.skipToContent text.skipToNavigation

Manufacturer Part #

CD10RM0SBR

CD Series 10 mm 20 Vac Gull Wing Coded Rotary Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CD10RM0SBR - Technical Attributes
Attributes Table
Circuitry: BCD
No of Positions: 10
Termination Style: Gull Wing
Contact Material: Gold
Mounting Method: Surface Mount
Features & Applications

The CD10RM0SBR is a CD Series 8 mm DIP Coded 20 VAC Gull WIng Rotary Switch.

Features:

  • Process sealed – withstands soldering and cleaning
  • Thru-hole and surface mount models
  • Compact size saves space – 36% smaller than traditional 10mm DIP
  • Crisp, positive detent ensures actuation
  • RoHS compliant

Applications:

  • Address switching applications
  • Data storage devices
  • Computer and peripherals
  • Instrumentation
Pricing Section
Global Stock:
0
USA:
0
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,288.00
USD
Quantity
Unit Price
800+
$5.36
Product Variant Information section