text.skipToContent text.skipToNavigation

Manufacturer Part #

CD16CM0SB

CD Series SP16T 20 VDC 0.4 VA Gull Wing 8 mm DIP Coded Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CD16CM0SB - Technical Attributes
Attributes Table
Circuitry: SP
No of Positions: 16
Termination Style: Gull Wing
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,896.00
USD
Quantity
Unit Price
1,200+
$9.08
Product Variant Information section