text.skipToContent text.skipToNavigation

Manufacturer Part #

CD16RM0AB

CD Series 16 Position Right Angle PC Thru Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CD16RM0AB - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: PC Through Hole
Contact Material: Copper Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,816.00
USD
Quantity
Unit Price
1,200+
$8.18
Product Variant Information section