text.skipToContent text.skipToNavigation

Manufacturer Part #

CD16RM0SBR

CD Series 16 Position Surface Mount Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
C&K CD16RM0SBR - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 16
Termination Style: Gull Wing
Contact Material: Copper Over Gold
Current Rating: 0.4A
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 250V
Operating Temperature: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,216.00
USD
Quantity
Unit Price
800+
$5.27
Product Variant Information section