text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD10CM0CB

CRD Series 10 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD10CM0CB - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 10
Termination Style: PC Through Hole
Contact Material: Silver Over Nickel
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1530
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,415.00
USD
Quantity
Unit Price
45
$5.57
90
$5.53
135+
$5.50
Product Variant Information section