text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD16CM0SBR

CRD Series PC SMT Termination 10 mm 16 Position DIP Coded Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD16CM0SBR - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: PCB
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,680.00
USD
Quantity
Unit Price
500+
$5.36
Product Variant Information section