text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD16RL1CB

CRD Series 16 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD16RL1CB - Technical Attributes
Attributes Table
Circuitry: SPST
No of Positions: 16
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
455
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,861.95
USD
Quantity
Unit Price
35
$6.38
70
$6.34
105
$6.32
140+
$6.29
Product Variant Information section