text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD16RM0SBR

CRD Series 16 Position Surface Mount Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD16RM0SBR - Technical Attributes
Attributes Table
Circuitry: Coded
No of Positions: 16
Termination Style: Gull Wing
Contact Material: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,740.00
USD
Quantity
Unit Price
500+
$4.74
Product Variant Information section