text.skipToContent text.skipToNavigation

Manufacturer Part #

FR01KR10H-S

FR Series Plastic Shaft Orang Actuator Right Angle Decimal 10 mm DIP Rotary

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches FR01KR10H-S - Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Right Angle / PC Through Hole
Contact Material: Copper Over Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.50
USD
Quantity
Unit Price
50
$3.57
100
$3.53
150
$3.51
200
$3.50
250+
$3.45
Product Variant Information section