text.skipToContent text.skipToNavigation

Manufacturer Part #

KC14A30.001NPS

KC Series SP 4 Position PC Pin Non-Shorting Flat Actuator Rotary Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Silver Over Copper
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$4,180.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.69
15
$4.86
30
$4.67
100
$4.35
200+
$4.18
Product Variant Information section