text.skipToContent text.skipToNavigation

Manufacturer Part #

KC34A13.001NPS

KC Series SP 4 Position PC Pin Non-Shorting Flat Actuator Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KC34A13.001NPS - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Silver Over Copper
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1001
Multiple Of:
77
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,685.68
USD
Quantity
Unit Price
77+
$5.68
Product Variant Information section