text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/13-0004

09 Series Military 1 Deck SP 5 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/13-0004 - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 5
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$834.00
USD
Quantity
Unit Price
1
$87.57
2
$86.30
3
$85.56
4
$85.04
5+
$83.40
Product Variant Information section