text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/39-MQA

71 Series Military 1 Deck DP 3 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/39-MQA - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: DP
No of Positions: 3
Contact Style: Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$700.75
USD
Quantity
Unit Price
1
$29.43
3
$29.00
5
$28.81
15
$28.39
25+
$28.03
Product Variant Information section