text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/4-0073

SP8T 30° 8 Position Flat Shaft Solder Lug Multi-Deck Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/4-0073 - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP8T
No of Positions: 8
Contact Style: Non-Shorting
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,326.20
USD
Quantity
Unit Price
1
$139.25
2
$137.22
3
$136.04
4
$135.22
5+
$132.62
Product Variant Information section