text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/4-3019

44 Series Military 1 Deck 3P 4 Position Panel Mount Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/4-3019 - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 3P
No of Positions: 4
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
This series of Military grade Grayhill switches are Multi-Deck Rotary Switches made to Military specifications, making them well suited for a variety of application. These Multi-Deck Rotary Switches are available in an unsealed and a shaft/panel sealed version, with angle of throw options offering 30 degree, 45 degree, 60 degree and 90 degree.

This Military Multi-Deck Rotary Switch boast numerous options; the standard version  is available as solder lug (A), PC mount terminals (P), adjustable stock (D), Shaft/panel sealed (S) and UL recognized (U). The Military version is available as military 85°C qualified (M), military 125°C qualified (H), grounded shaft (B) and low level rating (G). Options can be combined to further specify requirements.

The M3786/4-3019 is the military version of the 44H30-01-3-04N, it is a 1 deck 3 pole 4 position non-shorting 30° angle of throw Multi-Deck Rotary.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$872.80
USD
Quantity
Unit Price
1
$91.64
2
$90.31
3
$89.54
4
$88.99
5+
$87.28
Product Variant Information section