text.skipToContent text.skipToNavigation

Manufacturer Part #

M3786/4-5882

44 Series 3 Decks Single Pole 3 Position Military Style Rotary Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill M3786/4-5882 - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP
No of Positions: 3
Contact Style: Non-Shorting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,521.50
USD
Quantity
Unit Price
1
$159.76
2
$157.43
3
$156.08
4
$155.13
5+
$152.15
Product Variant Information section