text.skipToContent text.skipToNavigation

Manufacturer Part #

MA10S2NCGF

M Series SP10T 10 Flush Screwdriver PC Pins 0.25A Half-inch Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K MA10S2NCGF - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SP
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Gold Over Silver
Switch Operation: Latching
Current Rating: 250mA
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Gold Silver
Actuator Style: Screwdriver Slot
Operating Temperature: -30°C to +85°C
Dimension: 25.9 x 8.6 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43,568.00
USD
Quantity
Unit Price
800+
$27.23
Product Variant Information section