text.skipToContent text.skipToNavigation

Manufacturer Part #

RDTAR10P1T

RDT Series 10 Position Arrow Flush Through Hole Rotary Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RDTAR10P1T - Technical Attributes
Attributes Table
Circuitry: Varied
No of Positions: 10
Contact Style: Non-Shorting
Termination Style: Straight PC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
212,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,790.00
USD
Quantity
Unit Price
50
$2.89
100
$2.86
150
$2.84
200
$2.83
250+
$2.79
Product Variant Information section