text.skipToContent text.skipToNavigation

Manufacturer Part #

RDTCR10P1T

DIP N.O./N.C. SP10T 10 Cross Slot 0.15A 42VDC PC Pins 2.54mm Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RDTCR10P1T - Technical Attributes
Attributes Table
Circuitry: BCD
No of Positions: 10
Termination Style: PC Pin
Current Rating: 150mA
Voltage Rating: 42V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Flush
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
50
$2.57
100
$2.54
150
$2.53
200
$2.52
250+
$2.48
Product Variant Information section