text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437581-4

4 Position 4PDT Extended Top Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437581-4 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 4PDT
Contact Current-Max: 300mA
Contact Material: Silver
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
30
Total
$15,300.00
USD
Quantity
Unit Price
30+
$12.75
Product Variant Information section