Manufacturer Part #
1201M2S3V4QE2
1000 Series Mini DPDT On-None-On Right Angle Through Hole Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 1201M2S3V4QE2 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Contact Current-Max: | 3A |
| Contact Material: | Silver |
| Termination Style: | V-Bracket |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
80+
$7.05
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Panel Mount