text.skipToContent text.skipToNavigation

Manufacturer Part #

1571984-3

SLIDE SWITCH DPDT 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571984-3 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 0.4A
Contact Material: Copper
Contact Plating: Gold
Termination Style: PC Pin
Operating Temperature: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,565.00
USD
Quantity
Unit Price
25+
$21.13
Product Variant Information section