text.skipToContent text.skipToNavigation

Manufacturer Part #

1825255-1

2 Positions SPDT Vertical Through-Hole Low Profile Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825255-1 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 300mA
Contact Material: Silver
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2240
Multiple Of:
1120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.20
USD
Quantity
Unit Price
1,120+
$0.73
Product Variant Information section