Manufacturer Part #
1825265-1
2 Position 4PDT Extended Side Actuator Through Hole Vertical Mount Slide Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825265-1 - Technical Attributes
Attributes Table
| Switch Operation: | On-On |
| Circuitry: | 4PDT |
| Contact Current-Max: | 0.3A |
| Contact Material: | Silver |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$3.75
25
$3.70
40
$3.67
100
$3.61
150+
$3.55
Product Variant Information section
Available Packaging
Package Qty:
350 per Bag
Mounting Method:
Through Hole