text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1825011-7

Alcoswitch Series 4PDT On-On 0.3 A Vertical / SMT Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1825011-7 - Technical Attributes
Attributes Table
Actuator Style: Flush
Switch Operation: On-On
Circuitry: 4PDT
Rated Voltage (VAC): 115VAC
Contact Current-Max: 0.3A
Insulation Resistance: 1000MΩ
Contact Resistance: 40mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: Vertical / SMT
Dielectric Withstanding Voltage: 600V
Operating Temperature: 80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1392
Multiple Of:
1392
Total
$13,669.44
USD
Quantity
Unit Price
1,392+
$9.82
Product Variant Information section