text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1825010-4

AS Series 6PDT On-On J-Lead Style Surface Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1825010-4 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 6PDT
Contact Current-Max: 0.3A
Termination Style: Vertical
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1008
Multiple Of:
21
Total
$14,051.52
USD
Quantity
Unit Price
21
$14.12
42+
$13.94
Product Variant Information section