Manufacturer Part #
4021.4620
DPDT 10 A 250 VAC PCB Red / Black Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Marquardt | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Marquardt 4021.4620 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Marquardt 4021.4620 - Technical Attributes
Attributes Table
| Circuitry: | DPDT |
| Contact Current-Max: | 10A |
| Contact Material: | Silver |
| Termination Style: | Solder Hook |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.09
10
$4.01
25
$3.95
75
$3.88
150+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
PCB Mount