text.skipToContent text.skipToNavigation

Manufacturer Part #

4021.4735

slide switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Marquardt 4021.4735 - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-Off
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.94
USD
Quantity
Web Price
1
$4.94
15
$4.74
40
$4.62
125
$4.48
300+
$4.24
Product Variant Information section