text.skipToContent text.skipToNavigation

Manufacturer Part #

500ASSP1SM6QE

500A Series SPDT On-None-On 3 A Surface Mount Right Angle Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500ASSP1SM6QE - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Contact Current-Max: 3A
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Right Angle / Surface Mount
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Unit Price
500+
$3.05
Product Variant Information section