text.skipToContent text.skipToNavigation

Manufacturer Part #

500SDP1S3M2QEA

500 Series DPDT On-None-On PC Pin Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500SDP1S3M2QEA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Current-Max: 5A
Contact Material: Silver Over Copper
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$823.50
USD
Quantity
Unit Price
270+
$3.05
Product Variant Information section