text.skipToContent text.skipToNavigation

Manufacturer Part #

500SDP1S4M1REB

500 Series DPDT On-On 20 V 0.4VA Solder Lug Panel Mount Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500SDP1S4M1REB - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Plating: Gold
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
540
Multiple Of:
108
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,776.60
USD
Quantity
Unit Price
108
$3.35
216+
$3.29
Product Variant Information section