text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP1S1M6REA

500 Series SPDT On-none-On Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
E-Switch 500SSP1S1M6REA - Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 0.4A
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
54
Singapore:
54
54
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
54
Multiple Of:
162
Total
$109.08
USD
Quantity
Unit Price
162
$2.02
324
$2.00
486
$1.99
648
$1.98
810+
$1.96
Product Variant Information section