text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP1S1M7QEA

500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
E-Switch 500SSP1S1M7QEA - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 5A
Contact Material: Silver Over Copper
Termination Style: Vertical / Right Angle
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 500 series switch from E-Switch offers a variety of slide switches.  This series is available with a wide range of features and benefits, including multiple actuator height options, single and double pole options, and is mountable for both panel and pc board. 

The 500 series switch is ideal for a number of different applications and markets, including:

  • Consumer Electronics
  • Instrumentation
  • Test and Measurement
  • Computer Servers/Peripherals
The 500SSP1S1M7QEA is a SPDT On-None-On thru hole slide witch with an S1 actuator and has an M7 termination option.  It has a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
252
Multiple Of:
63
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.76
USD
Quantity
Unit Price
63
$2.43
126
$2.40
189
$2.39
252
$2.38
315+
$2.35
Product Variant Information section