text.skipToContent text.skipToNavigation

Manufacturer Part #

500SSP3S1M1QEB

500 Series SPDT On-Off-On Solder Lug Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 500SSP3S1M1QEB - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Current-Max: 5A
Contact Material: Silver Over Copper
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 500 series switch from E-Switch offers a variety of slide switches.  This series is available with a wide range of features and benefits, including multiple actuator height options, single and double pole options, and is mountable for both panel and pc board. 

The 500 series switch is ideal for a number of different applications and markets, including:

  • Consumer Electronics
  • Instrumentation
  • Test and Measurement
  • Computer Servers/Peripherals
The 500SSP3S1M1QEB is a SPDT On-Off-On thru hole slide witch with an S1 actuator and has an M1 termination option.  It has a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal and comes with mounting tabs.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
10
$2.57
25
$2.53
50
$2.50
100
$2.47
200+
$2.42
Product Variant Information section