text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1825011-2

6 Position 6PDT Flush Top Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1825011-2 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 6PDT
Contact Current-Max: 0.4A
Contact Material: Gold
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
20
Total
$4,188.60
USD
Quantity
Unit Price
20
$16.32
40+
$16.11
Product Variant Information section