text.skipToContent text.skipToNavigation

Manufacturer Part #

AS11CH

AS Series On-None-Off .150" Right Angle Subminiature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AS11CH - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Contact Current-Max: 0.4A
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The AS11CH-RO is a SPST on-none-off .150" Right Angle Subminiature Slide Switch. It's operating temperature ranges between -30°C to +85°C.

Specifications:

  • Circuit : SPST
  • Switch Function : On-None-Off
  • Contact Rating @ Voltage : 0.4 VA @ 28 VAC/DC
  • Actuator Type : Standard
  • Mounting Type : Through Hole
  • Orientation :Right Angle
  • Termination Style : PC Pin

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.50
USD
Quantity
Unit Price
5
$5.07
20
$4.95
30
$4.91
75
$4.84
125+
$4.74
Product Variant Information section