text.skipToContent text.skipToNavigation

Manufacturer Part #

AYZ0102AGRLC

AYZ Series Mini SPDT On-On Right Angle Gull Wing Surface Mount Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K AYZ0102AGRLC - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.1A
Contact Material: Silver
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,200.00
USD
Quantity
Unit Price
4,000+
$0.70