text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1257

EG Series SPDT On-On Right Angle Through Hole Slide Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.3A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2,178.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,300+
$0.66
Product Variant Information section