text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2201B

EG Series DPDT On-On Vertical Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
E-Switch EG2201B - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Vertical
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
250
$0.58
500
$0.57
750
$0.565
1,000
$0.56
1,250+
$0.55
Product Variant Information section