text.skipToContent text.skipToNavigation

Manufacturer Part #

EG4208A

EG Series 4PDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2632
Product Specification Section
E-Switch EG4208A - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: 4PDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.63
USD
Quantity
Unit Price
25
$0.985
50
$0.965
125
$0.945
250
$0.925
500+
$0.89