text.skipToContent text.skipToNavigation

Manufacturer Part #

ES01MAVBE

ES Series Tiny Sealed SPDT On-None-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ES01MAVBE - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1000MΩ
Contact Resistance: 50mΩ
Contact Material: Gold Over Nickel
Contact Plating: Gold
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 500V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.80
USD
Quantity
Unit Price
1
$6.03
5
$5.98
20
$5.90
40
$5.86
100+
$5.78
Product Variant Information section