text.skipToContent text.skipToNavigation

Manufacturer Part #

GS01MSABE

GS Series Ultra Mini SPDT On-On Right Angle Surface Mount Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K GS01MSABE - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Material: Gold Over Nickel
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,516.00
USD
Quantity
Unit Price
600+
$5.86
Product Variant Information section